Parametric Equivalent

046003.5ER | |
|---|---|
DigiKey Part Number | 046003.5ER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046003.5ER |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 046003.5ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.8 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹127.61823 | ₹3,19,045.58 |
