
0473.500HAT1L | |
---|---|
DigiKey Part Number | F4247CT-ND - Cut Tape (CT) F4247TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473.500HAT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.500HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 1.13 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹205.88000 | ₹205.88 |
5 | ₹171.09000 | ₹855.45 |
10 | ₹157.78000 | ₹1,577.80 |
50 | ₹130.92700 | ₹6,546.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹108.69760 | ₹10,869.76 |
200 | ₹100.24960 | ₹20,049.92 |
300 | ₹95.60257 | ₹28,680.77 |
500 | ₹90.03560 | ₹45,017.80 |
700 | ₹86.53544 | ₹60,574.81 |
1,000 | ₹82.96214 | ₹82,962.14 |
2,500 | ₹77.47002 | ₹1,93,675.05 |