
0473002.YRT1L | |
|---|---|
DigiKey Part Number | F10788TR-ND - Tape & Reel (TR) F10788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473002.YRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473002.YRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.6 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0712 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 5 | ₹186.93200 | ₹934.66 |
| 10 | ₹172.48700 | ₹1,724.87 |
| 50 | ₹143.11500 | ₹7,155.75 |
| 100 | ₹132.02590 | ₹13,202.59 |
| 250 | ₹118.62576 | ₹29,656.44 |
| 500 | ₹109.35750 | ₹54,678.75 |
| 1,000 | ₹100.76668 | ₹1,00,766.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹80.58259 | ₹3,22,330.36 |




