473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473004.MAT1L

DigiKey Part Number
F6129CT-ND - Cut Tape (CT)
F6129TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473004.MAT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473004.MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
35.0
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0194 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹197.89000₹197.89
5₹163.99200₹819.96
10₹151.30200₹1,513.02
50₹125.49620₹6,274.81
100₹115.77910₹11,577.91
250₹104.03168₹26,007.92
500₹95.90664₹47,953.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹79.53589₹79,535.89
2,000₹73.95370₹1,47,907.40
Manufacturers Standard Package