
047706.3MXEP | |
|---|---|
DigiKey Part Number | F4951-ND |
Manufacturer | |
Manufacturer Product Number | 047706.3MXEP |
Description | FUSE CERM 6.3A 500VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 047706.3MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 121.451 | |
Approval Agency | cULus, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.01097 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 5 | ₹185.44000 | ₹927.20 |
| 10 | ₹171.08900 | ₹1,710.89 |
| 50 | ₹141.94100 | ₹7,097.05 |
| 100 | ₹130.93560 | ₹13,093.56 |
| 250 | ₹117.64172 | ₹29,410.43 |
| 500 | ₹108.44242 | ₹54,221.21 |
| 1,000 | ₹99.91403 | ₹99,914.03 |
| 5,000 | ₹94.60709 | ₹4,73,035.45 |