0483.375DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483005.DR

DigiKey Part Number
18-0483005.DRTR-ND - Tape & Reel (TR)
18-0483005.DRCT-ND - Cut Tape (CT)
18-0483005.DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0483005.DR
Description
FUSE 5A 65VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 65 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
65 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.12000₹125.12
5₹103.29400₹516.47
10₹95.39600₹953.96
50₹79.12060₹3,956.03
100₹72.99750₹7,299.75
250₹65.60724₹16,401.81
500₹60.49584₹30,247.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹47.83619₹71,754.29
3,000₹44.53624₹1,33,608.72
Manufacturers Standard Package