
048303.5DR | |
---|---|
DigiKey Part Number | 18-048303.5DRTR-ND - Tape & Reel (TR) 18-048303.5DRCT-ND - Cut Tape (CT) 18-048303.5DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048303.5DR |
Description | FUSE CHIP 3.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹125.12000 | ₹125.12 |
5 | ₹103.29400 | ₹516.47 |
10 | ₹95.39600 | ₹953.96 |
50 | ₹79.12060 | ₹3,956.03 |
100 | ₹72.99750 | ₹7,299.75 |
250 | ₹65.60724 | ₹16,401.81 |
500 | ₹60.49584 | ₹30,247.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹47.83619 | ₹71,754.29 |
3,000 | ₹44.53624 | ₹1,33,608.72 |