
0498060.TXN | |
|---|---|
DigiKey Part Number | 0498060.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0498060.TXN |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498060.TXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 21700.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000865 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹633.66000 | ₹633.66 |
| 5 | ₹525.94200 | ₹2,629.71 |
| 10 | ₹485.22000 | ₹4,852.20 |
| 50 | ₹402.41440 | ₹20,120.72 |
| 100 | ₹371.08530 | ₹37,108.53 |
| 250 | ₹333.18468 | ₹83,296.17 |
| 500 | ₹306.93418 | ₹1,53,467.09 |
| 1,000 | ₹297.55408 | ₹2,97,554.08 |