
0498100.MX1M5 | |
|---|---|
DigiKey Part Number | 0498100.MX1M5-ND |
Manufacturer | |
Manufacturer Product Number | 0498100.MX1M5 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 51300.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.457 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹316.83000 | ₹316.83 |
| 5 | ₹262.41200 | ₹1,312.06 |
| 10 | ₹242.19000 | ₹2,421.90 |
| 50 | ₹200.92760 | ₹10,046.38 |
| 100 | ₹185.33760 | ₹18,533.76 |
| 250 | ₹166.48612 | ₹41,621.53 |
| 500 | ₹153.43634 | ₹76,718.17 |
| 1,000 | ₹141.33521 | ₹1,41,335.21 |
| 5,000 | ₹138.63747 | ₹6,93,187.35 |