
0501012.WR | |
|---|---|
DigiKey Part Number | F1626TR-ND - Tape & Reel (TR) F1626CT-ND - Cut Tape (CT) F1626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501012.WR |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501012.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00321 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 5 | ₹99.33600 | ₹496.68 |
| 10 | ₹91.69500 | ₹916.95 |
| 50 | ₹76.09560 | ₹3,804.78 |
| 100 | ₹70.20630 | ₹7,020.63 |
| 250 | ₹63.09812 | ₹15,774.53 |
| 500 | ₹58.18348 | ₹29,091.74 |
| 1,000 | ₹53.63134 | ₹53,631.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹42.45803 | ₹1,27,374.09 |
