


0514002.MXEP | |
|---|---|
DigiKey Part Number | F10122-ND |
Manufacturer | |
Manufacturer Product Number | 0514002.MXEP |
Description | FUSE CERAMIC 2A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 5kA | |
Melting I²t | 4.12 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹640.19000 | ₹640.19 |
| 5 | ₹531.16000 | ₹2,655.80 |
| 10 | ₹490.06500 | ₹4,900.65 |
| 50 | ₹406.40280 | ₹20,320.14 |
| 100 | ₹374.76610 | ₹37,476.61 |
| 250 | ₹336.49092 | ₹84,122.73 |
| 500 | ₹309.97578 | ₹1,54,987.89 |
| 1,000 | ₹300.80441 | ₹3,00,804.41 |