


051406.3MXEP | |
|---|---|
DigiKey Part Number | F10130-ND |
Manufacturer | |
Manufacturer Product Number | 051406.3MXEP |
Description | FUSE CERAMIC 6.3A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 5kA |
Packaging Bulk | Melting I²t 13.5 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.043 Ohms |
Voltage Rating - AC 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-AHC-V-6-R | Eaton - Electronics Division | 232 | 283-BK-AHC-V-6-R-ND | ₹920.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.96000 | ₹697.96 |
| 5 | ₹579.24400 | ₹2,896.22 |
| 10 | ₹534.42200 | ₹5,344.22 |
| 50 | ₹443.17400 | ₹22,158.70 |
| 100 | ₹408.66720 | ₹40,866.72 |
| 250 | ₹366.90684 | ₹91,726.71 |
| 500 | ₹337.97630 | ₹1,68,988.15 |
| 1,000 | ₹330.88019 | ₹3,30,880.19 |