
0828005.ZXISOP | |
|---|---|
DigiKey Part Number | 18-0828005.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0828005.ZXISOP |
Description | HIGH VOLTAGE CARTRIDGE FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kVDC Fuse Cartridge, Ceramic Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge, Ceramic | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.575" L (10.30mm x 40.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,596.16000 | ₹2,596.16 |
| 5 | ₹2,154.08800 | ₹10,770.44 |
| 10 | ₹1,987.28500 | ₹19,872.85 |
| 50 | ₹1,646.27980 | ₹82,313.99 |
| 100 | ₹1,517.04940 | ₹1,51,704.94 |
| 300 | ₹1,401.98337 | ₹4,20,595.01 |