
0891030.H | |
|---|---|
DigiKey Part Number | 0891030.H-ND |
Manufacturer | |
Manufacturer Product Number | 0891030.H |
Description | FUSE AUTO 30A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1110.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00206 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 5 | ₹81.07200 | ₹405.36 |
| 10 | ₹74.82800 | ₹748.28 |
| 50 | ₹62.06180 | ₹3,103.09 |
| 100 | ₹57.26280 | ₹5,726.28 |
| 300 | ₹50.38257 | ₹15,114.77 |
| 500 | ₹47.45962 | ₹23,729.81 |
| 1,000 | ₹43.74803 | ₹43,748.03 |
| 5,000 | ₹38.10152 | ₹1,90,507.60 |
