
0977010.MXEP | |
|---|---|
DigiKey Part Number | F1684-ND |
Manufacturer | |
Manufacturer Product Number | 0977010.MXEP |
Description | FUSE CERM 10A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977010.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 249.0 | |
Approval Agency | CE, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,031.57000 | ₹1,031.57 |
| 5 | ₹856.00600 | ₹4,280.03 |
| 10 | ₹789.93800 | ₹7,899.38 |
| 50 | ₹654.85520 | ₹32,742.76 |
| 100 | ₹603.76140 | ₹60,376.14 |
| 250 | ₹541.89524 | ₹1,35,473.81 |
| 500 | ₹508.38740 | ₹2,54,193.70 |