
0AGC006.VP | |
|---|---|
DigiKey Part Number | 0AGC006.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC006.VP |
Description | FUSE GLASS 6A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 5 | ₹296.33200 | ₹1,481.66 |
| 10 | ₹273.50100 | ₹2,735.01 |
| 50 | ₹226.88920 | ₹11,344.46 |
| 100 | ₹209.26780 | ₹20,926.78 |
| 250 | ₹187.97108 | ₹46,992.77 |
| 500 | ₹173.22346 | ₹86,611.73 |
| 1,000 | ₹159.54934 | ₹1,59,549.34 |
| 5,000 | ₹158.45124 | ₹7,92,256.20 |