
0AGX003.V | |
|---|---|
DigiKey Part Number | 0AGX003.V-ND |
Manufacturer | |
Manufacturer Product Number | 0AGX003.V |
Description | FUSE GLASS 3A 32VAC 32VDC 8AG |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Discontinued at DigiKey | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
