25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO025.VP

DigiKey Part Number
0ATO025.VP-ND
Manufacturer
Manufacturer Product Number
0ATO025.VP
Description
FUSE AUTO 25A 32VAC/VDC 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Clear
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 5,120
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹443.57000₹443.57
5₹367.71200₹1,838.56
10₹339.29000₹3,392.90
50₹281.44040₹14,072.02
100₹259.56960₹25,956.96
250₹233.11784₹58,279.46
500₹214.80118₹1,07,400.59
1,000₹200.81583₹2,00,815.83
Manufacturers Standard Package