
0HEV010.ZXISO | |
---|---|
DigiKey Part Number | 0HEV010.ZXISO-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV010.ZXISO |
Description | FUSE CARTRIDGE 10A 450VDC BOLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 255.0 | |
DC Cold Resistance | 0.0128 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | ₹1,102.91619 | ₹3,52,933.18 |