
0HEV010.ZXPCBL | |
|---|---|
DigiKey Part Number | F12025-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV010.ZXPCBL |
Description | FUSE CERAMIC 10A 450VDC 5AG |
Customer Reference | |
Detailed Description | 10A 450 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Littelfuse Inc. | Applications Lift Trucks |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Package / Case 5AG, 10mm x 38mm w/PC Pins (Midget) |
Mounting Type Through Hole | Size / Dimension 0.406" Dia x 1.532" L (10.30mm x 38.90mm) |
Fuse Type Cartridge | Melting I²t 255.0 |
Current Rating (Amps) 10A | DC Cold Resistance 0.0128 Ohms |