Image for 0HEV015.SXBDY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV015.SXBDY

DigiKey Part Number
0HEV015.SXBDY-ND
Manufacturer
Manufacturer Product Number
0HEV015.SXBDY
Description
FUSE CARTRIDGE 15A 450VDC BLADE
Customer Reference
Detailed Description
15A 450 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Discontinued at DigiKey
Package / Case
Cylindrical, Blade Terminals
Mounting Type
Requires Holder
Size / Dimension
0.469" Dia x 2.457" L (11.90mm x 62.40mm)
Fuse Type
Cartridge
Melting I²t
133.0
Current Rating (Amps)
15A
DC Cold Resistance
0.0079 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types