15A 450 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV015.ZXPCBL

DigiKey Part Number
F12029-ND
Manufacturer
Manufacturer Product Number
0HEV015.ZXPCBL
Description
FUSE CERAMIC 15A 450VDC 5AG
Customer Reference
Detailed Description
15A 450 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Obsolete
Package / Case
5AG, 10mm x 38mm w/PC Pins (Midget)
Mounting Type
Through Hole
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Fuse Type
Cartridge
Melting I²t
133.0
Current Rating (Amps)
15A
DC Cold Resistance
0.0079 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,256.03000₹2,256.03
5₹1,871.54800₹9,357.74
10₹1,726.73700₹17,267.37
50₹1,430.61020₹71,530.51
100₹1,318.40480₹1,31,840.48