70A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JLS070.V

DigiKey Part Number
5666-0JLS070.V-ND
Manufacturer
Manufacturer Product Number
0JLS070.V
Description
FUSE CRTRDGE 70A 600VAC CYLINDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
70A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
1.000" Dia x 2.626" L (25.40mm x 66.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,181.50000₹10,181.50
5₹8,443.39800₹42,216.99
10₹7,786.24900₹77,862.49
50₹6,440.42000₹3,22,021.00
100₹5,929.44380₹5,92,944.38
Manufacturers Standard Package