
0JLS300.X | |
|---|---|
DigiKey Part Number | 5666-0JLS300.X-ND |
Manufacturer | |
Manufacturer Product Number | 0JLS300.X |
Description | FUSE CRTRDGE 300A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.000" Dia x 3.374" L (50.80mm x 85.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,050.75000 | ₹37,050.75 |
| 5 | ₹30,698.07800 | ₹1,53,490.39 |
| 10 | ₹28,291.36300 | ₹2,82,913.63 |