90A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD090.VXID

DigiKey Part Number
5666-0JTD090.VXID-ND
Manufacturer
Manufacturer Product Number
0JTD090.VXID
Description
FUSE CARTRIDGE 90A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
90A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Transformer Protection
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
J
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
90A
Package / Case
Cylindrical, Alarm Indicator, Blade Terminal
Voltage Rating - AC
600 VAC
Size / Dimension
1.126" Dia x 2.626" L (28.60mm x 66.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,167.07000₹14,167.07
5₹11,746.84000₹58,734.20
10₹10,831.28800₹1,08,312.88
50₹8,955.54740₹4,47,777.37
100₹8,243.06580₹8,24,306.58
Manufacturers Standard Package