150A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD150.XXID

DigiKey Part Number
0JTD150.XXID-ND
Manufacturer
Manufacturer Product Number
0JTD150.XXID
Description
FUSE CRTRDGE 150A 600VAC/500VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
150A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Transformer Protection
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
J
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
150A
Package / Case
Cylindrical, Alarm Indicator, Blade Terminal
Voltage Rating - AC
600 VAC
Size / Dimension
1.500" Dia x 3.000" L (38.10mm x 76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,386.55000₹26,386.55
5₹21,868.70400₹1,09,343.52
10₹20,158.18200₹2,01,581.82
50₹16,650.36260₹8,32,518.13
Manufacturers Standard Package