
0JTD175.X | |
|---|---|
DigiKey Part Number | 5666-0JTD175.X-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD175.X |
Description | FUSE CRTRDGE 175A 600VAC/500VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,643.04000 | ₹24,643.04 |
| 5 | ₹20,425.25200 | ₹1,02,126.26 |
| 10 | ₹18,828.23100 | ₹1,88,282.31 |
| 50 | ₹15,553.65660 | ₹7,77,682.83 |
