225A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD225.X

DigiKey Part Number
0JTD225.X-ND
Manufacturer
Manufacturer Product Number
0JTD225.X
Description
FUSE CRTRDGE 225A 600VAC/500VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
225A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Transformer Protection
Packaging
Bulk
Class
J
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
225A
Size / Dimension
2.000" Dia x 3.374" L (50.80mm x 85.70mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹44,524.27000₹44,524.27
5₹36,883.95000₹1,84,419.75
10₹33,988.28900₹3,39,882.89
Manufacturers Standard Package