
0JTD250.X | |
|---|---|
DigiKey Part Number | 5666-0JTD250.X-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD250.X |
Description | FUSE CRTRDGE 250A 600VAC/500VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.000" Dia x 3.374" L (50.80mm x 85.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,524.27000 | ₹44,524.27 |
| 5 | ₹36,883.95000 | ₹1,84,419.75 |
| 10 | ₹33,988.28900 | ₹3,39,882.89 |