
0LGR.500V | |
|---|---|
DigiKey Part Number | 5666-0LGR.500V-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR.500V |
Description | FUSE CRTRDGE 500MA 300VAC INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | In-Line | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹752.01000 | ₹752.01 |
| 5 | ₹624.16000 | ₹3,120.80 |
| 10 | ₹575.98300 | ₹5,759.83 |
| 50 | ₹477.67140 | ₹23,883.57 |
| 100 | ₹436.22230 | ₹43,622.23 |
| 250 | ₹395.47020 | ₹98,867.55 |
| 500 | ₹364.29390 | ₹1,82,146.95 |
| 1,000 | ₹335.36896 | ₹3,35,368.96 |