100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MEG100.X

DigiKey Part Number
0MEG100.X-ND
Manufacturer
Manufacturer Product Number
0MEG100.X
Description
FUSE AUTO 100A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Yellow
Size / Dimension
1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 890
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,615.85000₹1,615.85
5₹1,340.76000₹6,703.80
10₹1,237.04400₹12,370.44
50₹1,025.19500₹51,259.75
100₹944.97130₹94,497.13
250₹847.81740₹2,11,954.35
500₹832.45290₹4,16,226.45
Manufacturers Standard Package