
0MEG150.XP | |
|---|---|
DigiKey Part Number | 0MEG150.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG150.XP |
Description | FUSE AUTO 150A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Color Orange |
Fuse Type | Size / Dimension 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,346.54000 | ₹1,346.54 |
| 5 | ₹1,117.11400 | ₹5,585.57 |
| 10 | ₹1,030.82400 | ₹10,308.24 |
| 50 | ₹854.40380 | ₹42,720.19 |
| 100 | ₹787.62670 | ₹78,762.67 |
| 250 | ₹706.76736 | ₹1,76,691.84 |
| 500 | ₹681.21202 | ₹3,40,606.01 |