
0MEG250.X | |
|---|---|
DigiKey Part Number | 0MEG250.X-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG250.X |
Description | FUSE AUTO 250A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,615.85000 | ₹1,615.85 |
| 5 | ₹1,340.76000 | ₹6,703.80 |
| 10 | ₹1,237.04400 | ₹12,370.44 |
| 50 | ₹1,025.19500 | ₹51,259.75 |
| 100 | ₹944.97130 | ₹94,497.13 |
| 250 | ₹847.81740 | ₹2,11,954.35 |
| 500 | ₹832.45290 | ₹4,16,226.45 |