
0PAL1120X | |
|---|---|
DigiKey Part Number | 0PAL1120X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL1120X |
Description | FUSE AUTOMOTIVE 120A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 5 | ₹633.29200 | ₹3,166.46 |
| 10 | ₹584.36900 | ₹5,843.69 |
| 50 | ₹484.53000 | ₹24,226.50 |
| 100 | ₹446.78960 | ₹44,678.96 |
| 250 | ₹401.10608 | ₹1,00,276.52 |
| 500 | ₹369.45454 | ₹1,84,727.27 |
| 1,000 | ₹364.99838 | ₹3,64,998.38 |
