
0PAL450.X | |
|---|---|
DigiKey Part Number | 0PAL450.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL450.X |
Description | FUSE AUTOMOTIVE 50A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹574.96000 | ₹574.96 |
| 5 | ₹476.74000 | ₹2,383.70 |
| 10 | ₹439.83800 | ₹4,398.38 |
| 50 | ₹364.80460 | ₹18,240.23 |
| 100 | ₹336.42010 | ₹33,642.01 |
| 250 | ₹302.07920 | ₹75,519.80 |
| 500 | ₹278.29812 | ₹1,39,149.06 |
| 1,000 | ₹267.11767 | ₹2,67,117.67 |
