
0SLC015.T | |
|---|---|
DigiKey Part Number | F5972-ND |
Manufacturer | |
Manufacturer Product Number | 0SLC015.T |
Description | FUSE CARTRIDGE 15A 600VAC/170VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 170 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.311" L (10.30mm x 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,236.58000 | ₹1,236.58 |
| 5 | ₹1,025.97800 | ₹5,129.89 |
| 10 | ₹946.58300 | ₹9,465.83 |
| 50 | ₹784.77520 | ₹39,238.76 |
| 100 | ₹723.52410 | ₹72,352.41 |
| 250 | ₹649.37596 | ₹1,62,343.99 |
| 500 | ₹597.98574 | ₹2,98,992.87 |
| 1,000 | ₹550.29129 | ₹5,50,291.29 |