
0TLS100.TXLS | |
|---|---|
DigiKey Part Number | 5666-0TLS100.TXLS-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS100.TXLS |
Description | FUSE CARTRIDGE 100A 170VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, cURus, TUV |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.562" Dia x 0.944" L (14.28mm x 23.98mm) |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,614.57000 | ₹4,614.57 |
| 5 | ₹3,828.45400 | ₹19,142.27 |
| 10 | ₹3,531.47000 | ₹35,314.70 |
| 50 | ₹2,924.17660 | ₹1,46,208.83 |
| 100 | ₹2,693.87680 | ₹2,69,387.68 |
| 250 | ₹2,414.74000 | ₹6,03,685.00 |