
1.5KE33CA-B | |
|---|---|
DigiKey Part Number | 1.5KE33CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA-B |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33CA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹53.39600 | ₹533.96 |
| 100 | ₹34.87950 | ₹3,487.95 |
| 500 | ₹26.90094 | ₹13,450.47 |
| 1,000 | ₹24.32993 | ₹24,329.93 |
| 2,000 | ₹22.16755 | ₹44,335.10 |
| 5,000 | ₹19.82588 | ₹99,129.40 |
| 10,000 | ₹19.20796 | ₹1,92,079.60 |