41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB30A

DigiKey Part Number
18-1.5SMB30ATR-ND - Tape & Reel (TR)
18-1.5SMB30ACT-ND - Cut Tape (CT)
18-1.5SMB30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB30A
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹44.63600₹446.36
100₹33.26740₹3,326.74
500₹28.42174₹14,210.87
1,000₹26.21881₹26,218.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.91280₹62,738.40
6,000₹20.73016₹1,24,380.96
Manufacturers Standard Package