
1.5SMB36A | |
|---|---|
DigiKey Part Number | 18-1.5SMB36ATR-ND - Tape & Reel (TR) 18-1.5SMB36ACT-ND - Cut Tape (CT) 18-1.5SMB36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB36A |
Description | TVS DIODE 30.8VWM 49.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹57.68200 | ₹576.82 |
| 100 | ₹37.64710 | ₹3,764.71 |
| 500 | ₹29.00322 | ₹14,501.61 |
| 1,000 | ₹26.21881 | ₹26,218.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.55206 | ₹64,656.18 |
| 6,000 | ₹20.73016 | ₹1,24,380.96 |
