
1.5SMC13A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC13A-ETR-ND - Tape & Reel (TR) 18-1.5SMC13A-ECT-ND - Cut Tape (CT) 18-1.5SMC13A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13A-E |
Description | TVS 1.5KW 13V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 83.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹58.05500 | ₹580.55 |
| 100 | ₹37.86150 | ₹3,786.15 |
| 500 | ₹29.17840 | ₹14,589.20 |
| 1,000 | ₹26.38002 | ₹26,380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.54130 | ₹61,623.90 |
| 6,000 | ₹18.92949 | ₹1,13,576.94 |
| 9,000 | ₹18.63720 | ₹1,67,734.80 |