New at DigiKey
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC30CA-E

DigiKey Part Number
18-1.5SMC30CA-ETR-ND - Tape & Reel (TR)
18-1.5SMC30CA-ECT-ND - Cut Tape (CT)
18-1.5SMC30CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30CA-E
Description
TVS 1.5KW 30V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.40000₹91.40
10₹57.32600₹573.26
100₹37.43050₹3,743.05
500₹28.89020₹14,445.10
1,000₹26.13659₹26,136.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.37441₹61,123.23
6,000₹18.78892₹1,12,733.52
9,000₹18.63540₹1,67,718.60
Manufacturers Standard Package