1206SFF150F/63-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,331
Unit Price: ₹106.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,858
Unit Price: ₹154.69000
Datasheet

Direct


SCHURTER Inc.
In Stock: 3,926
Unit Price: ₹94.12000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: ₹77.34000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: ₹77.34000
Datasheet

Direct


Vishay
In Stock: 868
Unit Price: ₹83.87000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹21.40948
Datasheet

Direct


Eaton - Electronics Division
In Stock: 19,839
Unit Price: ₹129.53000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹92.25000
Datasheet
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFF150F/63-2

DigiKey Part Number
1206SFF150F/63-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206SFF150F/63-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206SFF150F/63-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
DC Cold Resistance
0.12 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes