Image for 151.480600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151.480600

DigiKey Part Number
151.480600-ND
Manufacturer
Manufacturer Product Number
151.480600
Description
FUSE 8A 36VDC OTS THERMOPLASTIC
Customer Reference
Detailed Description
8 A 36 V Fuse
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types