Fuse Block 58V 1 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178.6115.0002

DigiKey Part Number
F5189-ND
Manufacturer
Manufacturer Product Number
178.6115.0002
Description
FUSE BLOCK BLADE 58V PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Block 58V 1 Circuit Blade Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
178.6115.0002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹312.17000₹312.17
5₹259.05800₹1,295.29
10₹239.02200₹2,390.22
50₹198.26260₹9,913.13
100₹182.88680₹18,288.68
250₹164.30184₹41,075.46
500₹151.43844₹75,719.22
1,000₹139.51156₹1,39,511.56
5,000₹115.31768₹5,76,588.40
Manufacturers Standard Package