
153.7010.6102 | |
|---|---|
DigiKey Part Number | 153.7010.6102-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.6102 |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.7010.6102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 42500.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 5 | ₹240.04800 | ₹1,200.24 |
| 10 | ₹221.59600 | ₹2,215.96 |
| 50 | ₹183.80000 | ₹9,190.00 |
| 100 | ₹169.54260 | ₹16,954.26 |
| 250 | ₹152.30320 | ₹38,075.80 |
| 500 | ₹140.37166 | ₹70,185.83 |
| 1,000 | ₹129.30955 | ₹1,29,309.55 |
| 5,000 | ₹125.69636 | ₹6,28,481.80 |