
156.5677.6172 | |
|---|---|
DigiKey Part Number | 156.5677.6172-ND |
Manufacturer | |
Manufacturer Product Number | 156.5677.6172 |
Description | FUSE STRIP 175A 32VDC BOLT 5K PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175A 32 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 156.5677.6172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 560000.0 | |
DC Cold Resistance | 0.22 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹16.34427 | ₹81,721.35 |