
157.5701.6271 | |
|---|---|
DigiKey Part Number | 157.5701.6271-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6271 |
Description | FUSE STRIP 275A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 275A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1.65kA | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹950.50000 | ₹950.50 |
| 5 | ₹788.91200 | ₹3,944.56 |
| 10 | ₹727.87600 | ₹7,278.76 |
| 50 | ₹603.47260 | ₹30,173.63 |
| 100 | ₹556.39500 | ₹55,639.50 |
| 250 | ₹499.41732 | ₹1,24,854.33 |
| 500 | ₹464.67198 | ₹2,32,335.99 |