
157.5917.5501 | |
|---|---|
DigiKey Part Number | 157.5917.5501-ND |
Manufacturer | |
Manufacturer Product Number | 157.5917.5501 |
Description | FUSE STRIP 50A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5917.5501 Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Lift Trucks |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type Fuse Strip | Breaking Capacity @ Rated Voltage 300A |
Current Rating (Amps) 50A | Package / Case Metal Strip |
Voltage Rating - DC 48 VDC | Size / Dimension 3.228" L x 0.866" W x 0.030" H (82.00mm x 22.00mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹917.88000 | ₹917.88 |
| 5 | ₹761.70200 | ₹3,808.51 |
| 10 | ₹702.71600 | ₹7,027.16 |
| 50 | ₹582.65480 | ₹29,132.74 |
| 100 | ₹537.20800 | ₹53,720.80 |
| 250 | ₹482.21520 | ₹1,20,553.80 |
| 500 | ₹447.07102 | ₹2,23,535.51 |