
157.5917.6161 | |
|---|---|
DigiKey Part Number | 157.5917.6161-ND |
Manufacturer | |
Manufacturer Product Number | 157.5917.6161 |
Description | FUSE STRIP 160A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5917.6161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 160A | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 960A | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.030" H (82.00mm x 22.00mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹917.88000 | ₹917.88 |
| 5 | ₹761.70200 | ₹3,808.51 |
| 10 | ₹702.71600 | ₹7,027.16 |
| 50 | ₹582.65480 | ₹29,132.74 |
| 100 | ₹537.20800 | ₹53,720.80 |
| 250 | ₹482.21520 | ₹1,20,553.80 |
| 500 | ₹447.07102 | ₹2,23,535.51 |
